
ESD Suppressor Diode TVS Uni-Dir 5V 2-Pin SOD-923 T/R
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity SESD0402S-005-054 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Family Name | SOD |
| Package/Case | SOD-923 |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 0.8 |
| Package Width (mm) | 0.6 |
| Package Height (mm) | 0.37 |
| Seated Plane Height (mm) | 0.37 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Configuration | Single |
| Type | TVS |
| Direction Type | Uni-Directional |
| Maximum Working Voltage | 5V |
| Maximum Power Dissipation | 150mW |
| Maximum Leakage Current | 1uA |
| Capacitance | 0.9pF |
| Number of Elements per Chip | 1 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536308000 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity SESD0402S-005-054 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.