
Bidirectional ESD protection device, surface mountable in a 0402 package. Features 0.1pF input capacitance and a 7V working voltage. Offers 2A peak pulse current capability and a clamping voltage of 9.9kV. Operates across a temperature range of -55°C to 125°C. RoHS and ELV compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity SESD0402X1BN-0010-098 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 0.1pF |
| Case Code (Imperial) | 0402 |
| Package/Case | 0402 |
| Clamping Voltage | -10V |
| Clamping Voltage-Max | 9.9kV |
| Direction | Bidirectional |
| ELV | Compliant |
| ESD Protection | Yes |
| Height | 0.27mm |
| Input Capacitance | 0.1pF |
| Lead Free | Lead Free |
| Length | 0.66mm |
| Max Breakdown Voltage | 9.8V |
| Min Breakdown Voltage | 9.8V |
| Max Operating Temperature | -125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 50nA |
| Max Surge Current | 2A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 9.8V |
| Packaging | Cut Tape |
| Peak Pulse Current | 2A |
| Power Line Protection | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 7V |
| RoHS Compliant | Yes |
| Width | 0.36mm |
| Working Voltage | 7V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SESD0402X1BN-0010-098 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
