
TE CONNECTIVITY SESD0802Q4UG-0020-090 ESD Protection Device, 9.2 V, 0802, 5 Pins, 9 V
TE Connectivity SESD0802Q4UG-0020-090 technical specifications.
| Capacitance | 0.22pF |
| Package/Case | 0802 |
| Clamping Voltage | -800mV |
| Direction | Unidirectional |
| ELV | Compliant |
| ESD Protection | Yes |
| Height | 0.38mm |
| Input Capacitance | 0.2pF |
| Lead Free | Lead Free |
| Length | 2.1mm |
| Min Breakdown Voltage | 9V |
| Max Operating Temperature | -125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Operating Supply Voltage | 9V |
| Packaging | Tape and Reel |
| Peak Pulse Current | 2A |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 7V |
| RoHS Compliant | Yes |
| Width | 0.7mm |
| Working Voltage | 7V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SESD0802Q4UG-0020-090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.