
Four-channel, unidirectional ESD protection device for surface mount applications. Features a low capacitance of 0.22pF per channel, a clamping voltage of 9.2V, and a peak pulse current rating of 2A. Operates with a 9V supply voltage and offers a reverse standoff voltage of 7V. Housed in a DFN package with dimensions of 2mm x 1.1mm x 0.6mm, suitable for operating temperatures from -55°C to 125°C.
TE Connectivity SESD1004Q4UG-0020-090 technical specifications.
| Capacitance | 0.22pF |
| Package/Case | DFN |
| Clamping Voltage | 9.2V |
| Clamping Voltage-Max | 9.2V |
| Depth | 0.6mm |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 0.38mm |
| Leakage Current | 50nA |
| Length | 2mm |
| Max Breakdown Voltage | 9V |
| Min Breakdown Voltage | 9V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 50nA |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Operating Supply Voltage | 9V |
| Packaging | Cut Tape |
| Peak Pulse Current | 2A |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Standoff Voltage | 7V |
| RoHS Compliant | No |
| Width | 1.1mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity SESD1004Q4UG-0020-090 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
