Resistive and magnetic linear position sensor offering infinite resolution. Features a maximum operating supply voltage of 40V and a robust design rated for 250,000 cycles. Operates within a temperature range of -18°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity SGD-120-3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Type | Linear |
| Max Operating Supply Voltage | 40V |
| Resolution | Infinite |
| Min Operating Temperature | -18°C |
| Max Operating Temperature | 70°C |
| Linearity | No |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity SGD-120-3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.