THUMB/PUSHWHEEL SWITCH-1SWITCHES, BINARY CODED DECIMAL, 0.02A, 20VDC, PANEL MOUNT, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 80 |
| Min Operating Temperature | -20 |
| Manufacturer Series | SH6 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.50.70.00 |
| REACH | unknown |
| Military Spec | False |