This 6-element bussed resistor network is designed for high-reliability applications and is compliant with ELV regulations. It features a thick film construction with a resistance of 470 ohms and a power rating of 200mW. The network is packaged in a SIP format with a terminal pitch of 2.54mm and is suitable for through hole mounting. The operating temperature range is from -55°C to 125°C.
Sign in to ask questions about the TE Connectivity SIL07E471J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity SIL07E471J technical specifications.
| Package/Case | SIP |
| Circuit Type | Bussed |
| ELV | Compliant |
| Length | 17.78mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Resistors | 6 |
| Number of Terminations | 7 |
| Packaging | Loose Piece |
| Power Per Element | 200mW |
| Resistance | 470R |
| Resistor Type | Thick Film |
| RoHS Compliant | Yes |
| Series | SIL, Citec |
| Terminal Pitch | 2.54mm |
| Termination | Pin |
| Tolerance | 5% |
| Voltage Rating | 100V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SIL07E471J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.