
TE CONNECTIVITY / ALCOSWITCH SK1323AEL01 SWITCH KEY
Sign in to ask questions about the TE Connectivity SK1323AEL01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity SK1323AEL01 technical specifications.
| Body Material | Brass |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Material | Brass |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 300 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Switch Type | Keylock |
| Termination | Screw |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SK1323AEL01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
