
Switch Slide DP5T Extended Top Slide 0.25A 125VAC 12VDC PC Pins Bracket Mount/Through Hole
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity SL550 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity SL550 technical specifications.
| Actuator Length | 13.97mm |
| Actuator Type | Standard |
| Contact Current Rating | 150mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-2 |
| Lead Free | Contains Lead |
| Length | 36.7mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Number of Positions | 5 |
| Orientation | Vertical |
| Package Quantity | 50 |
| RoHS Compliant | No |
| Series | SL |
| Tail Length | 4.26mm |
| Termination | PC Pin |
| Throw Configuration | SPST, SP5T |
| Voltage Rating (AC) | 125V |
| Width | 9.6mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SL550 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
