
SLIDE SWITCH,STRAIGHT,DP5T,5,PC TAIL TERMINAL,10
TE Connectivity SL55004 technical specifications.
| Actuator Color | Black |
| Actuator Material | Polycarbonate |
| Actuator Type | Standard |
| Contact Current Rating | 250mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Electrical Life | 10000Cycles |
| Flammability Rating | UL94 V-2 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole, Brackets |
| Orientation | Vertical |
| Package Quantity | 50 |
| RoHS Compliant | Yes |
| Series | SL |
| Termination | PC Pin |
| Throw Configuration | SPST, SP5T, DP5T |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
No datasheet is available for this part.
