This 8-position slide switch features a standard actuator length of 13.97mm and a contact current rating of 150mA. It is constructed with a copper alloy contact material and silver plating. The switch is non-compliant with ELV regulations and has a flammability rating of UL94 V-2. It is not lead-free and not RoHS compliant. The operating temperature range is -10°C to 60°C.
Checking distributor stock and pricing after the page loads.
TE Connectivity SL880 technical specifications.
| Actuator Length | 13.97mm |
| Actuator Type | Standard |
| Contact Current Rating | 150mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-2 |
| Lead Free | Contains Lead |
| Length | 48.01mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Number of Positions | 8 |
| Orientation | Vertical |
| Package Quantity | 44 |
| RoHS Compliant | No |
| Series | SL |
| Tail Length | 4.26mm |
| Termination | PC Pin |
| Throw Configuration | SPST, SP8T |
| Voltage Rating (AC) | 125V |
| Width | 9.6mm |
| RoHS | Not Compliant |
No datasheet is available for this part.