The TE Connectivity SL88004 is a standard slide switch with a contact current rating of 250mA. It features a copper alloy contact material with silver plating and a flammability rating of UL94 V-2. The switch has a maximum operating temperature of 60°C and a minimum operating temperature of -10°C. It is designed for through hole mounting and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
TE Connectivity SL88004 technical specifications.
| Actuator Type | Standard |
| Contact Current Rating | 250mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Flammability Rating | UL94 V-2 |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 1100 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SL |
| Termination | PC Pin |
| Throw Configuration | SPST, SP8T |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
No datasheet is available for this part.