TE Connectivity SLS12004 technical specifications.
| Actuator Type | Standard |
| Lead Free | Lead Free |
| Mount | Panel |
| Orientation | Vertical |
| Package Quantity | 300 |
| RoHS Compliant | Yes |
| Series | SLS |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
No datasheet is available for this part.