Switch Slide SPDT Top Slide 0.25A 125VAC 12VDC Lug Panel Mount
TE Connectivity SLS1211 technical specifications.
| Actuator Length | 5mm |
| Actuator Material | Polycarbonate |
| Actuator Type | Standard |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| ELV | Non-Compliant |
| Mount | Through Hole |
| Number of Positions | 2 |
| Orientation | Vertical |
| Package Quantity | 100 |
| RoHS Compliant | No |
| Series | SLS |
| Switch Function | On-On |
| Tail Length | 4.32mm |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SLS1211 to view detailed technical specifications.
No datasheet is available for this part.