
SLIDE SWITCH, SPDT, LATCHED, 0.15A, 12VDC, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
TE Connectivity SLS121PC04 technical specifications.
| Actuator Color | Black |
| Actuator Material | Polycarbonate |
| Contact Current Rating | 250mA |
| Contact Material | Copper Alloy |
| Contact Plating | Silver |
| Current Rating | 250mA |
| Electrical Life | 6000Cycles |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 12V |
| Mount | PCB, Through Hole |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SLS121PC04 to view detailed technical specifications.
No datasheet is available for this part.
