
TE Connectivity SLS260PC04 technical specifications.
| Actuator Type | Standard |
| Lead Free | Lead Free |
| Mount | Through Hole |
| Orientation | Vertical |
| Package Quantity | 300 |
| Packaging | Bulk |
| Series | SLS |
| Termination | PC Pin |
| Throw Configuration | DP6T |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SLS260PC04 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.