TELECOMMUNICATIONS, T3/DS3/E3/STS-1 FOUR CHANNEL,EIGHT ISOLATION TRANSFORMER,INDUSTRIAL TEMPERATURE
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 7.62 |
| Length | 25.654 |
| Manufacturer Series | SM06-T304 |
| Height | 7.62 |
| RoHS | No |
| Eccn Code | EAR99 |
| REACH | unknown |
| Military Spec | False |