
RF Amp Chip Single Cascadable Amp 1.25GHz 17V 4-Pin SMD
TE Connectivity SMA66 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 5MHz |
| Gain | 23.5dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -54°C |
| Max Supply Voltage | 17V |
| Mount | Surface Mount |
| Noise Figure | 4dB |
| Number of Channels | 1 |
| Operating Supply Current | 64mA |
| Operating Supply Voltage | 15V |
| P1dB | 15dBm |
| Package Quantity | 10 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMA66 |
| Test Frequency | 5MHz |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SMA66 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.