
The SMA66-3 is a single-channel amplifier from TE Connectivity with a gain of 26dB and a frequency of 5MHz. It operates at a maximum supply voltage of 10V and has a maximum power dissipation of 16mW. The amplifier is surface mount and RoHS compliant, packaged in bulk with 10 units per package.
TE Connectivity SMA66-3 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 5MHz |
| Gain | 26dB |
| Max Power Dissipation | 16mW |
| Max Supply Voltage | 10V |
| Mount | Surface Mount |
| Noise Figure | 3dB |
| Number of Channels | 1 |
| Operating Supply Current | 16mA |
| P1dB | 3dBm |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Dissipation | 16mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMA66-3 |
| Test Frequency | 5MHz |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SMA66-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.