The SMA81 is a surface mount amplifier with a frequency range of 300MHz and a gain of 25.5dB. It has a maximum power dissipation of 155mW and operates at a maximum supply voltage of 15V with an operating supply current of 33mA. The amplifier is RoHS compliant and has a maximum operating temperature of 85°C and a minimum operating temperature of -54°C.
Sign in to ask questions about the TE Connectivity SMA81 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity SMA81 technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 300MHz |
| Gain | 25.5dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -54°C |
| Max Power Dissipation | 155mW |
| Max Supply Voltage | 17V |
| Mount | Surface Mount |
| Noise Figure | 3dB |
| Number of Channels | 1 |
| Operating Supply Current | 33mA |
| Operating Supply Voltage | 15V |
| P1dB | 17dBm |
| Package Quantity | 10 |
| Packaging | Bulk |
| Power Dissipation | 155mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SMA81 |
| Test Frequency | 300MHz |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SMA81 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
