THUMB/PUSHWHEEL SWITCH-1SWITCHES, BCD COMPLEMENT, 0.02A, 20VDC, PANEL MOUNT, ROHS COMPLIANT
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Board |
| Number of Positions | 10 |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| Type | Switch |
| RoHS | Compliant |