
TE Connectivity SMD030-2018-2 technical specifications.
| Package/Case | 2018 |
| Current Rating | 20A |
| Hold Current | 300mA |
| Max Current Rating | 20A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 60V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Resistance | 2.3R |
| RoHS Compliant | No |
| Series | SMD |
| Termination | SMD/SMT |
| Trip Current | 800mA |
| DC Rated Voltage | 60V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SMD030-2018-2 to view detailed technical specifications.
No datasheet is available for this part.