
Surface mount resettable fuse with 4.8 ohm resistance. Features a 300mA hold current and 600mA trip current, with a maximum voltage rating of 60V DC. Operates within a temperature range of -40°C to 85°C, offering 1.7W power dissipation. Approved by UL, CSA, and TUV, this component is supplied in tape and reel packaging.
Sign in to ask questions about the TE Connectivity SMD030F-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity SMD030F-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | SMD/SMT |
| ELV | Compliant |
| Height | 3.18mm |
| Hold Current | 300mA |
| Lead Free | Lead Free |
| Length | 7.98mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.7W |
| Max Voltage Rating (DC) | 60V |
| Mount | Surface Mount |
| Operating Supply Voltage | 60V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.7W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PolySwitch® |
| Time to Trip | 3s |
| Trip Current | 600mA |
| Voltage Rating | 60V |
| DC Rated Voltage | 60V |
| Width | 5.44mm |
| Working Voltage | 60V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SMD030F-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
