Resettable Fuses 1.1A 15V 40A Imax
TE Connectivity SMD100-2018-2 technical specifications.
| Approvals | UL, CSA |
| Package/Case | 2018 |
| Current Rating | 40A |
| Height | 1.52mm |
| Hold Current | 1.1A |
| Lead Free | Contains Lead |
| Length | 5.44mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 15V |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.2W |
| Resistance | 400mR |
| RoHS Compliant | No |
| Series | SMD |
| Termination | SMD/SMT |
| Trip Current | 2.2A |
| DC Rated Voltage | 15V |
| Width | 4.93mm |
| RoHS | Not Compliant |
No datasheet is available for this part.