
RESISTOR, TEMPERATURE DEPENDENT, PTC, SURFACE MOUNT, CHIP
Sign in to ask questions about the TE Connectivity SMD150-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity SMD150-2 technical specifications.
| Package/Case | SMD/SMT |
| Current Rating | 40A |
| Height | 3mm |
| Hold Current | 1.5A |
| Lead Free | Contains Lead |
| Length | 9.4mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resistance | 250mR |
| RoHS Compliant | No |
| Series | PolySwitch |
| Termination | SMD/SMT |
| Time to Trip | 5s |
| Trip Current | 3A |
| Width | 6.71mm |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SMD150-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
