PTC Resettable Fuse SMD Solder Pad
TE Connectivity SMD150-2018-2 technical specifications.
| Package/Case | 2018 |
| Current Rating | 40A |
| Hold Current | 1.5A |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 15V |
| Packaging | Tape and Reel |
| Resistance | 180mR |
| Series | SMD |
| Termination | SMD/SMT |
| Trip Current | 3A |
| RoHS | Not Compliant |
No datasheet is available for this part.