The SMD150/30-2 is a 2-electrode gas discharge tube from TE Connectivity, rated for 30V operating supply voltage and 40A maximum current. It has a resistance of 250mR and a maximum operating temperature of 85°C. The device is designed for use in circuit protection applications, specifically overvoltage and ESD protection, and is available in a package quantity of 1500 units per reel. The SMD150/30-2 is a surface mount device with a package case of 3425 and a minimum operating temperature of -40°C.
TE Connectivity SMD150/30-2 technical specifications.
| Package/Case | 3425 |
| Current Rating | 40A |
| Hold Current | 1.5A |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 30V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 250mR |
| Series | SMD |
| Termination | SMD/SMT |
| Trip Current | 3A |
| DC Rated Voltage | 15V |
| RoHS | Not Compliant |
No datasheet is available for this part.