RESISTOR, TEMPERATURE DEPENDENT, PTC, SURFACE MOUNT, CHIP
TE Connectivity SMD150/33-2 technical specifications.
| Package/Case | 3425 |
| Current Rating | 40A |
| Hold Current | 1.5A |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 33V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Resistance | 230mR |
| Series | SMD |
| Termination | SMD/SMT |
| Trip Current | 3A |
| RoHS | Not Compliant |
No datasheet is available for this part.