
Surface mount resettable fuse with 1.5A hold current and 3A trip current, designed for 15V DC operation. Features a 1.9W power dissipation and a maximum operating temperature of 85°C. This component is RoHS compliant, lead-free, and packaged for surface mount technology (SMT) in tape and reel. Approvals include UL, CSA, and TUV.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity SMD150F-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, TUV |
| Body Material | Plastic |
| Package/Case | SMD/SMT |
| Current Rating | 1.5A |
| ELV | Compliant |
| Height | 3mm |
| Hold Current | 1.5A |
| Lead Free | Lead Free |
| Length | 9.4mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.9W |
| Max Voltage Rating (DC) | 15V |
| Mount | Surface Mount |
| Operating Supply Voltage | 15V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.9W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PolySwitch® |
| Termination | SMD/SMT |
| Time to Trip | 5s |
| Trip Current | 3A |
| Voltage Rating | 15V |
| DC Rated Voltage | 15V |
| Width | 6.71mm |
| Working Voltage | 33V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SMD150F-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
