SMD Series 15 V 1.5 A Ihold Surface Mount Polyswitch Resettable Fuse
Sign in to ask questions about the TE Connectivity SMD150F-2018-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity SMD150F-2018-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | SMD/SMT |
| ELV | Compliant |
| Height | 1.52mm |
| Hold Current | 1.5A |
| Lead Free | Lead Free |
| Length | 5.44mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.8W |
| Max Voltage Rating (DC) | 15V |
| Operating Supply Voltage | 15V |
| Packaging | Tape and Reel |
| Power Dissipation | 1.8W |
| RoHS Compliant | Yes |
| Series | PolySwitch® |
| Time to Trip | 1s |
| Trip Current | 3A |
| Voltage Rating | 15V |
| DC Rated Voltage | 15V |
| Width | 4.93mm |
| Working Voltage | 15V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SMD150F-2018-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.