
Surface mount resettable fuse, 1.5A hold current, 3A trip current, and 33V maximum voltage rating. Features a 1.9W power dissipation and operates between -40°C and 85°C. UL, CSA, and TUV approvals confirm its reliability. Packaged in tape and reel for efficient assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity SMD150F/33-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | UL, CSA, TUV |
| Body Material | Plastic |
| Package/Case | 3425 |
| Current Rating | 1.5A |
| ELV | Compliant |
| Height | 3mm |
| Hold Current | 1.5A |
| Lead Free | Lead Free |
| Length | 9.4mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.9W |
| Max Voltage Rating (DC) | 33V |
| Mount | Surface Mount |
| Operating Supply Voltage | 33V |
| Packaging | Tape and Reel |
| Power Dissipation | 1.9W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMD |
| Termination | SMD/SMT |
| Time to Trip | 5s |
| Trip Current | 3A |
| Voltage Rating | 33V |
| DC Rated Voltage | 33V |
| Width | 6.71mm |
| Working Voltage | 33V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SMD150F/33-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.