The SMD185-2 is a 40A 33V SMD varistor from TE Connectivity with a resistance of 165mR. It operates within a temperature range of -40°C to 85°C and is packaged on tape and reel. The varistor has a maximum current rating of 40A and a trip current of 3.6A.
TE Connectivity SMD185-2 technical specifications.
| Package/Case | 3425 |
| Current Rating | 40A |
| Hold Current | 1.8A |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 33V |
| Packaging | Tape and Reel |
| Resistance | 165mR |
| Series | SMD |
| Termination | SMD/SMT |
| Trip Current | 3.6A |
| RoHS | Not Compliant |
No datasheet is available for this part.