The SMD185F thermistor from TE Connectivity is a thermistor with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a hold current of 1.85A and a trip current of 3.6A. The device is RoHS non-compliant and SVHC compliant. The thermistor is packaged in a 3425 case and has a termination type of SMD/SMT. It measures 9.4mm in height, 6.71mm in width, and 2.41mm in tab width.
TE Connectivity SMD185F technical specifications.
| Package/Case | 3425 |
| Height | 9.4mm |
| Hold Current | 1.85A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 33V |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Tab Width | 2.41mm |
| Termination | SMD/SMT |
| Trip Current | 3.6A |
| DC Rated Voltage | 33V |
| Width | 6.71mm |
| RoHS | Not Compliant |
No datasheet is available for this part.