
Surface mount resettable fuse with a 1.8A hold current and 3.6A trip current. Features a 33V DC rated voltage and 40A maximum current rating. Operates within a temperature range of -40°C to 85°C, with 1.5W power dissipation. UL, CSA, and TUV approved, this component is lead-free and RoHS compliant. Packaged on tape and reel for efficient assembly.
Sign in to ask questions about the TE Connectivity SMD185F-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity SMD185F-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | 3425 |
| ELV | Compliant |
| Height | 3mm |
| Hold Current | 1.8A |
| Lead Free | Lead Free |
| Length | 9.4mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Voltage Rating (DC) | 33V |
| Mount | Surface Mount |
| Operating Supply Voltage | 33V |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SMD2 |
| Tab Width | 2.41mm |
| Termination | SMD/SMT |
| Trip Current | 3.6A |
| Voltage Rating | 33V |
| DC Rated Voltage | 33V |
| Width | 6.71mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SMD185F-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.