TE Connectivity SMD200-2 technical specifications.
| Package/Case | 3425 |
| Current Rating | 40A |
| Hold Current | 2A |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 125mR |
| RoHS Compliant | No |
| Series | PolySwitch |
| Termination | SMD/SMT |
| Time to Trip | 12s |
| Trip Current | 4A |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity SMD200-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.