The PolySwitch SMD200F-2018-2 is a 6V overvoltage protection device with a maximum current rating of 40A and a maximum power dissipation of 1.5W. It is compliant with ELV and RoHS regulations and is available in a SMD/SMT package. The device has a maximum operating temperature of 85°C and a time to trip of 3 seconds at 4.2A. It is approved by UL, CSA, and TUV and is packaged on a tape and reel.
TE Connectivity SMD200F-2018-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Package/Case | SMD/SMT |
| ELV | Compliant |
| Hold Current | 2A |
| Lead Free | Lead Free |
| Length | 5.44mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1.5W |
| Operating Supply Voltage | 6V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.5W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | PolySwitch® |
| Time to Trip | 3s |
| Trip Current | 4.2A |
| DC Rated Voltage | 6V |
| RoHS | Compliant |
No datasheet is available for this part.