
Surface mount resettable fuse, 2.5A hold current, 5A trip current, 15V DC rated voltage. Features 40A maximum current rating, 85mΩ resistance, and 1.9W power dissipation. Operates between -40°C and 85°C, housed in a 3425 package with 2 terminals. RoHS compliant, UL, CSA, and TUV approved, supplied on tape and reel.
Sign in to ask questions about the TE Connectivity SMD250F-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity SMD250F-2 technical specifications.
| Approvals | UL, CSA, TUV |
| Body Material | Plastic |
| Package/Case | 3425 |
| Current Rating | 40A |
| ELV | Compliant |
| Height | 3mm |
| Hold Current | 2.5A |
| Lead Free | Lead Free |
| Length | 9.4mm |
| Max Current Rating | 40A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.9W |
| Mount | Surface Mount |
| Number of Terminals/Pins | 2 |
| Operating Supply Voltage | 15V |
| Package Quantity | 1500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.9W |
| Radiation Hardening | No |
| Resistance | 85mR |
| RoHS Compliant | Yes |
| Series | SMD |
| Termination | SMD/SMT |
| Time to Trip | 25s |
| Trip Current | 5A |
| Voltage Rating | 15V |
| DC Rated Voltage | 15V |
| Width | 6.71mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SMD250F-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
