
Surface mount metal film power resistor with 2W maximum power dissipation and 300V voltage rating. Features 120kΩ resistance with a 5% tolerance and a temperature coefficient of 100ppm/°C. Operates across a wide temperature range from -80°C to +280°C. Housed in a 2616 (6740 metric) SMD/SMT case with a flame retardant coating. Supplied on tape and reel, this component is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity SMF2120KJT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 2616 |
| Case Code (Metric) | 6740 |
| Package/Case | SMD/SMT |
| Depth | 4mm |
| ELV | Compliant |
| Features | Flame Retardant Coating |
| Height | 3.55mm |
| Length | 6.7mm |
| Max Operating Temperature | 280°C |
| Min Operating Temperature | -80°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 120kR |
| Resistance Tolerance | 5% |
| Resistor Type | Power resistor |
| RoHS Compliant | Yes |
| Series | SM |
| Technology | METAL FILM |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SMF2120KJT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.