
Surface mount metal film power resistor, 2W power dissipation, 12kΩ resistance with 5% tolerance. Features a 300V operating voltage rating and a wide operating temperature range from -80°C to +280°C. This component utilizes metal film technology and is housed in a 2616 (6740) SMD/SMT case. It offers a 100ppm/°C temperature coefficient and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 2616 |
| Case Code (Metric) | 6740 |
| Package/Case | SMD/SMT |
| Depth | 4mm |
| ELV | Compliant |
| Features | Flame Retardant Coating |
| Height | 3.55mm |
| Length | 6.7mm |
| Max Operating Temperature | 280°C |
| Military Standard | Not |
| Min Operating Temperature | -80°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 300V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 12kR |
| Resistance Tolerance | 5% |
| Resistor Type | Power resistor |
| RoHS Compliant | Yes |
| Series | SMF |
| Technology | METAL FILM |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Width | 4mm |
| RoHS | Compliant |
