Surface mount metal film power resistor with 150kΩ resistance and 5% tolerance. Features 2W maximum power dissipation and a 300V operating supply voltage. Designed for surface mounting with a 2616 imperial case code. Operating temperature range from -80°C to 280°C. RoHS compliant with a flame retardant coating.
TE Connectivity SMF2150KJT technical specifications.
| Case Code (Imperial) | 2616 |
| Case Code (Metric) | 6740 |
| Package/Case | SMD/SMT |
| Depth | 4mm |
| ELV | Compliant |
| Features | Flame Retardant Coating |
| Height | 3.55mm |
| Length | 6.7mm |
| Max Operating Temperature | 280°C |
| Military Standard | Not |
| Min Operating Temperature | -80°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 300V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resistance | 150kR |
| Resistor Type | Power resistor |
| RoHS Compliant | Yes |
| Series | SMF, CGS |
| Technology | METAL FILM |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 300V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SMF2150KJT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.