Surface mount metal film power resistor with 15kΩ resistance and 5% tolerance. Features 2W maximum power dissipation, 300V operating voltage, and a wide temperature range from -80°C to +280°C. This component utilizes a 2616 (6740 metric) SMD/SMT case code, measuring 6.7mm x 4mm x 3.55mm, and is RoHS compliant. Designed for solder termination and packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
| Case Code (Imperial) | 2616 |
| Case Code (Metric) | 6740 |
| Package/Case | SMD/SMT |
| Depth | 4mm |
| Features | Flame Retardant Coating |
| Height | 3.55mm |
| Length | 6.7mm |
| Max Operating Temperature | 280°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Min Operating Temperature | -80°C |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 300V |
| Packaging | Tape and Reel |
| Resistance | 15kR |
| Resistance Tolerance | 5% |
| Resistor Type | Power resistor |
| RoHS Compliant | Yes |
| Series | SM |
| Technology | METAL FILM |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 4mm |
| RoHS | Compliant |