
Surface mount metal film power resistor, 2W power dissipation, 1kΩ resistance with 5% tolerance. Features a 300V operating voltage rating, operating temperature range of -80°C to 280°C, and a temperature coefficient of 100ppm/°C. Housed in a 2616 imperial / 6740 metric SMD case with solder terminations. RoHS compliant and equipped with a flame retardant coating.
Sign in to ask questions about the TE Connectivity SMF21K0JT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity SMF21K0JT technical specifications.
| Case Code (Imperial) | 2616 |
| Case Code (Metric) | 6740 |
| Package/Case | SMD/SMT |
| Depth | 4mm |
| ELV | Compliant |
| Features | Flame Retardant Coating |
| Height | 3.55mm |
| Length | 6.7mm |
| Max Operating Temperature | 280°C |
| Military Standard | Not |
| Min Operating Temperature | -80°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 300V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 5% |
| Resistor Type | Power resistor |
| RoHS Compliant | Yes |
| Series | SMF, CGS |
| Technology | METAL FILM |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 300V |
| Voltage Rating (AC) | 300V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SMF21K0JT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
