
Surface mount metal film power resistor with 1.8kΩ resistance and 5% tolerance. Features 2W maximum power dissipation, 300V voltage rating, and a wide operating temperature range from -80°C to 280°C. Encased in a 2616 (6740 metric) SMD/SMT package with solder terminations. This component is RoHS compliant and offers a temperature coefficient of 100ppm/°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity SMF21K8JT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 2616 |
| Case Code (Metric) | 6740 |
| Package/Case | SMD/SMT |
| Depth | 4mm |
| ELV | Compliant |
| Features | Flame Retardant Coating |
| Height | 3.55mm |
| Length | 6.7mm |
| Max Operating Temperature | 280°C |
| Min Operating Temperature | -80°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 1.8kR |
| Resistor Type | Power resistor |
| RoHS Compliant | Yes |
| Series | SMF, CGS |
| Technology | METAL FILM |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 300V |
| DC Rated Voltage | 300V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SMF21K8JT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
