
This 300V power resistor features a flame retardant coating and is rated for 2W of power dissipation. It has a resistance of 560 ohms with a tolerance of 1%. The resistor is available in a surface mount package and is compliant with ELV and RoHS regulations. Operating temperature range is from -80°C to 280°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity SMF2560RFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 2616 |
| Case Code (Metric) | 6740 |
| Package/Case | SMD/SMT |
| ELV | Compliant |
| Features | Flame Retardant Coating |
| Height | 3.55mm |
| Length | 6.7mm |
| Max Operating Temperature | 280°C |
| Min Operating Temperature | -80°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 560R |
| Resistor Type | Power resistor |
| RoHS Compliant | Yes |
| Series | SMF, CGS |
| Termination | Solder |
| Tolerance | 1% |
| Voltage Rating | 300V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SMF2560RFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.