Surface mount metal film power resistor with 82kΩ resistance and 5% tolerance. Features 2W maximum power dissipation, 300V voltage rating, and a wide operating temperature range of -80°C to +280°C. This component utilizes a 2616 imperial case code (6740 metric) and is supplied on tape and reel. Compliant with RoHS and ELV directives, it offers a flame retardant coating for enhanced safety.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity SMF282KJT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Case Code (Imperial) | 2616 |
| Case Code (Metric) | 6740 |
| Package/Case | SMD/SMT |
| Depth | 4mm |
| ELV | Compliant |
| Features | Flame Retardant Coating |
| Height | 3.55mm |
| Length | 6.7mm |
| Max Operating Temperature | 280°C |
| Min Operating Temperature | -80°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Packaging | Tape and Reel |
| Resistance | 82kR |
| Resistor Type | Power resistor |
| RoHS Compliant | Yes |
| Series | SMF, CGS |
| Technology | METAL FILM |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 300V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SMF282KJT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.