
The SMF5100KFT is a 100K ohm metal film chip resistor from TE Connectivity, with a 1% tolerance and a maximum voltage rating of 500V. It is a surface mount device with a rectangular package shape, measuring 17mm in length, 7.3mm in depth, and 6.8mm in height. The resistor has 2 terminals and is made with metal film technology.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the TE Connectivity SMF5100KFT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Mounting | Surface Mount |
| Termination Style | J-Lead |
| Package Type | SMD |
| Product Length (mm) | 17 |
| Product Depth (mm) | 7.3 |
| Product Height (mm) | 6.8 |
| Number of Terminals | 2 |
| Resistance Value | 100KOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Metal Film |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 500V |
| Anti-Sulfurated | No |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for TE Connectivity SMF5100KFT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.