
This 1K ohm metal film SMD resistor features a 1% tolerance and a maximum operating temperature of 200°C. It has a rectangular package shape and is designed for surface mount applications. The resistor is rated for a maximum voltage of 500V and is constructed with metal film technology. It does not have current sensing or fail-safe fusible resistor capabilities, nor is it anti-surge or anti-sulfurated.
Sign in to ask questions about the TE Connectivity SMF51K0FT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity SMF51K0FT technical specifications.
| Mounting | Surface Mount |
| Termination Style | J-Lead |
| Package Type | SMD |
| Product Length (mm) | 17 |
| Product Depth (mm) | 7.3 |
| Product Height (mm) | 6.8 |
| Number of Terminals | 2 |
| Resistance Value | 1KOhm |
| Tolerance | 1% |
| Negative Resistance Tolerance | -1% |
| Positive Resistance Tolerance | 1% |
| Technology | Metal Film |
| Max Operating Temperature | 200°C |
| Current Sensing | No |
| Fail Safe Fusible Resistor | No |
| Anti-Surge | No |
| Package Shape | Rectangular |
| Max Voltage Rating | 500V |
| Anti-Sulfurated | No |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8533210030 |
| Schedule B | 8533210045 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity SMF51K0FT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.