
Surface mount metal film power resistor with 1kΩ resistance and 5% tolerance. Features a 5W maximum power dissipation and a 500V operating voltage. Designed for surface mount applications with a 5328 case code, offering a wide operating temperature range from -80°C to 280°C. Includes a flame retardant coating and is RoHS compliant.
Sign in to ask questions about the TE Connectivity SMF51K0JT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity SMF51K0JT technical specifications.
| Case Code (Imperial) | 5328 |
| Package/Case | SMD/SMT |
| Depth | 7.3mm |
| ELV | Compliant |
| Features | Flame Retardant Coating |
| Height | 6.8mm |
| Length | 13.5mm |
| Max Operating Temperature | 280°C |
| Max Power Dissipation | 5W |
| Military Standard | Not |
| Min Operating Temperature | -80°C |
| Mount | Surface Mount |
| Number of Resistors | 1 |
| Number of Terminations | 2 |
| Operating Supply Voltage | 500V |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Resistance | 1kR |
| Resistance Tolerance | 5% |
| Resistor Type | Power resistor |
| RoHS Compliant | Yes |
| Series | SM |
| Technology | METAL FILM |
| Termination | Solder |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 7.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity SMF51K0JT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.