Inductor Power Wirewound 58.1uH/73uH 20% 1.3A 0.29Ohm DCR
TE Connectivity SMT-25-255-04 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 58.1u(OCL)/73uH |
| Tolerance | 20% |
| Maximum DC Current | 1.3A |
| Max DC Resistance | 0.29Ohm |
| Product Length | 14.48mm |
| Height | 9.14mm |
| Product Depth | 14.35mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.