Inductor Power Wirewound 383uH/672uH 20% 0.72A 0.862Ohm DCR
TE Connectivity SMT-25-255-07 technical specifications.
| Type | Power |
| Technology | Wirewound |
| Inductance | 383u(OCL)/672uH |
| Tolerance | 20% |
| Maximum DC Current | 0.72A |
| Max DC Resistance | 0.862Ohm |
| Product Length | 14.48mm |
| Height | 9.14mm |
| Product Depth | 14.35mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
No datasheet is available for this part.